Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 89110-0101HA

Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
$ 0.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89110-0101HA.

IHS

Datasheet4 pages19 years ago

HQonline

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+141%

CAD Models

Download 3M 89110-0101HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.969
$ 0.71
Stock
141,096
173,127
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle
Amphenol Communications Solutions71600-610LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.).
TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity1-215911-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1658620-1
Conn IDC Connector F 10 POS 2.54mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of 3M 89110-0101HA provided by its distributors.

Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
3M IDCConnector, 891series, Mother seat, 10road, 2line, 2.54mmPitch, Cable installation
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket
Cable Assembly Ribbon IDC Connector 10 POS F
Wire-To-Board Connector, 891 Series, IDC;
10 Pos 2.54mm IDC RA Receptacle, 1A, Gold, UL94 V-0
CONN RCPT 10P IDC 26-28AWG GOLD
Headers & Wire Housings WIREMT SKT 10 POS
89110-0101-HA 3M 89110-0101-HA BUCHSENSTEC
10WAY BUMP PRE-ASSEMBLE POLARISED SOCKET
CONNECTOR, RECEPTACLE, IDC, 2.54MM, 10P; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: 891 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610379432
  • 891100101HA