3M 9150-4500PL

Push-Pull Receptacle, 2.54mm Pitch, 50-Pin, 1A, Gold Plated, Gray, TH, 68.1mm L × 7.1mm H
$ 5.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 9150-4500PL.

IHS

Datasheet4 pages19 years ago

Newark

Inventory History

3 month trend:
+48.97%

CAD Models

Download 3M 9150-4500PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

6800 Series 2.54mm 50 Way 2 Row Straight PCB Socket Through Hole Board to Board
Conn Board to Board SKT 40 POS 2.54mm Solder ST Thru-Hole
CONN RECT BOARDMOUNT PCB SOCKET 50 CONT SOLDER 8500 SERIES POLARIZED STRAIGHT
Samtec Board-to-Board Connector, SLW Series, 2.54mm Pitch, 50-Pin Dual Row, Right Angle, TH
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount
Amphenol Communications Solutions66953-025LF
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube

Descriptions

Descriptions of 3M 9150-4500PL provided by its distributors.

Push-Pull Receptacle, 2.54mm Pitch, 50-Pin, 1A, Gold Plated, Gray, TH, 68.1mm L × 7.1mm H
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket
SOCKET, PCB, 50WAY; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: 9100 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Contact Termination: Through Hole Vertical; Current Rating: 1A; Lead Spacing: 2.54mm; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Termination Method: Solder
Wtb Conn, Rcpt, 50Pos, 2Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Through Hole Mount; Product Range:9100 Series; Contact Material:Copper Rohs Compliant: Yes |3M 9150-4500PL

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9150-4500 PL
  • JE-1503-1887-9
  • JE150318879