Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 81040-600203-RB

PCB, 4Wall, Tripolarized Header, 810 Series, 81040600203RB | 3M 81040-600203-RB
$ 8.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 81040-600203-RB.

element14 APAC

Datasheet8 pages13 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download 3M 81040-600203-RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity104068-4
Conn Shrouded Header (2 Sides) HDR 40 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity5-104666-3
Connector, Header, 40Pos, 2Row, 1.27Mm; |Amp Te Connectivity 5-104666-3
40pin 1.27mm 2 1.27mm Header,Latch Lock/Eject Hooks 1.75A gold Black Through hole mounting
Header,Latch Lock/Eject Hooks 2 34pin Male Pin Black Through hole mounting
TE Connectivity5917631-1
CONN PLUG 40POS VERT GOLD / 40 Position Connector Plug, Center Strip Contacts Through Hole Gold
TE Connectivity6-103916-1
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of 3M 81040-600203-RB provided by its distributors.

PCB, 4Wall, Tripolarized Header, 810 Series, 81040600203RB | 3M 81040-600203-RB
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Thru-Hole Box
Wire-To-Board Connector, Straight, 810 Series, Through Hole, Header, 40, 1.27 mm
3M 4-Wall, Tripolarized Header, 810 Ser
40pin 1.27mm 2 2.54mm Header,Push-Pull 750mA 760nm gold Black Through hole mounting 39.62mm*7.87mm*7.87mm
CONN HEADER 40POS STR NO LATCH
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
HEADER, STRAIGHT, 40WAY; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: 810 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact M

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000901639
  • 81040-600203RB