3M 5622-4100-ML

Telecom and Datacom Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Detent, Plug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 5622-4100-ML.

element14 APAC

Datasheet2 pages14 years ago
Datasheet8 pages17 years ago

Factory Futures

Mouser

CAD Models

Download 3M 5622-4100-ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-05
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-02-15

Related Parts

TE Connectivity / AMP1-104186-1
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug
TE Connectivity5-104071-4
TE Connectivity 5-104071-4 Connector Header Male 20POS Vertical Single Row
TE Connectivity104071-4
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Box/Tube
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 16 Circuits, Selective Gold (Au) Plating
Molex Picoflex Series IDC Connector, Plug, 26 Pos, 1.27mm Pitch, Surface Mount

Descriptions

Descriptions of 3M 5622-4100-ML provided by its distributors.

Telecom and Datacom Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Detent, Plug
Conn SATA PL 15Power/7Signal POS 1.27mm Solder RA Thru-Hole 22 Terminal 1 Port
Serial ATA Connectors 1.27mm 22P PLUG R/A THRU HOLE 30 GLD
1.27MM 7, 15 WAY 1 ROW RIGHT ANGLE PCB SOCKET THROUGH HOLE SATA
7010506877 XE004225118 22P/SATA/DEVICEPLUG/RA/THOLE/3
CONN PLUG SATA R/A 22PS T/H GOLD
CONN PLUG,SATA R/A,22PS,T/H; No. of Contacts:22Contacts; Gender:Plug; Connector Type:SATA; Contact Termination Type:Through Hole; Product Range:5622 Series; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Connector Mounting Orientation:PC Board; Contact Termination:Through Hole Right Angle

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5622-4100-ML.
  • XE004225118