Desco 09060

Desco 09060 Wrist Strap Only, Adjustable, Hook & Loop, Molded Plastic Cover, 4mm Snap
$ 10.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 09060.

Electro Sonic

Datasheet2 pages17 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Related Parts

Desco09028
JEWEL WRIST STRAP, ELASTIC ADJUSTABLE, BAND ONLY, FABRIC, 2.5" TO 13", UL LISTED
Desco09105
Jewel elastic adjustable single wire wrist strap with 4mm snap - sapphire / without cord

Descriptions

Descriptions of Desco 09060 provided by its distributors.

Desco 09060 Wrist Strap Only, Adjustable, Hook & Loop, Molded Plastic Cover, 4mm Snap
GROUNDING WRIST STRAP; Wrist Band Type: Adjustable; Circumference Max: 273.05mm; Lead Length: -; Wristband Colour: Black; Ground Terminals: Stud; Product Range: -; Colour: Black 61H5682
Grounding Wrist Strap; Tipo De Muñequera:Adjustable; Circunferencia Max:273.05Mm; Longitud Del Conductor:-; Muñequera, Color:Black; Terminales De Tierra:Stud; Color:Black |Desco 09060

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09060.