3M 4626-6300

Conn Ejector Header PL 26 POS 2.54mm IDT RA Side Entry Cable Mount Loose
$ 7.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4626-6300.

IHS

Datasheet4 pages26 years ago

element14 APAC

Inventory History

3 month trend:
-5.40%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3M IDC Connector, 4600 Series, 26 Pos, 2 Row, 2.54mm Pitch, Wire Mount
CONN RECT WIREMOUNT CABLE PLUG 26 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
CONN, RECT, WIREMOUNT, CABLE PLUG,20 CONT, IDC,4600 SERIES, OPEN END COVER, STRAIGHT
TE Connectivity2-111446-0
TE Connectivity IDC Connector, AMP-LATCH Series, Plug, 26 Pos, 2 Row, 2.54mm Pitch, Wire Mount
TE Connectivity1-111446-8
CONNECTOR, PLUG, AMP-LATCH, 20 POSITION, TERMINATE TO RIBBON CABLE | TE Connectivity 1-111446-8

Descriptions

Descriptions of 3M 4626-6300 provided by its distributors.

Conn Ejector Header PL 26 POS 2.54mm IDT RA Side Entry Cable Mount Loose
Plug Connector 26-28 AWG Stranded/Solid Latch Lock/Eject Long IDC Wire Mount Free Hanging TH 26-Pin 760nm Gold Gray 58.4mm(L) × 8.4mm(H)
Wire-Board Connector Plug, 26 Position, 2.54Mm; Rango De Producto:Serie 4600; Tipo De Terminación Del Contacto:Idc/Idt; Género:Macho; Núm. De Contactos:26; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 4626-6300
Gender = Plug / Contacts = 26 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Nickel / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4626-6300.
  • 80610170823