3M 4616-6001

Conn Ejector Header HDR 16 POS 2.54mm IDT RA Cable Mount Loose
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4616-6001.

Newark

Datasheet4 pages26 years ago
Datasheet5 pages14 years ago

element14

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-17.43%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Conn Ejector Header PL 16 POS 2.54mm IDT RA Cable Mount Loose
TE Connectivity1658525-8
AMP-LATCH 622 SER, RIGHTANGLE CABLE MOUNT IDC CONN PLUG,16WAY,2 ROW,2.54MM PITCH
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
TE Connectivity1-215083-6
Conn IDC Connector M 16 POS 1.27mm IDT ST Side Entry Cable Mount T/R
TE Connectivity1-216093-6
16 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG, Stranded; 26-30

Descriptions

Descriptions of 3M 4616-6001 provided by its distributors.

Conn Ejector Header HDR 16 POS 2.54mm IDT RA Cable Mount Loose
Board Connector, 16 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug
80610170625 4616-6001=16/Pg/Op/Becu/Nomtgflng Rohs Compliant: Yes
.100" × .100" Connector For .050" Pitch Cable
WIREMOUNT PLUG, 4600 SERIES, WIREMOUNT PLUG, 4600 SERIES
PLUG CONNECTOR 16 POS W/O FLANGE
CONN PLUG 16P IDC 26-28AWG GOLD
26-28 AWG Stranded/Solid Plug 2.54mm 2 16-Pin 760nm Gold Gray IDC Wire Mount Free Hanging TH 30.5mm × 8.4mm × 8.4mm
HEADER, IDC, NO LUGS, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Plug; Product Range: 4600 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact
Gender = Plug / Contacts = 16 / Cable Pitch mm = 1.27 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4616-6001.
  • 80-6101-7062-5
  • 80610170625