3M 45116-010030

Board Connector, 16 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
$ 3.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 45116-010030.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
+17.83%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Conn IDC Connector RCP 16 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Board Connector, 16 Contact(s), 2 Row(s), 0.05 inch Pitch, Locking, White Insulator, Receptacle
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of 3M 45116-010030 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Conn IDC Connector SKT 16 POS 1.27mm IDT RA Cable Mount Tray
CONN RECT SOCKET RIBBON CBL MNT 0.050" PITCH 16 POS 451 SER GOLD (30) PLT C-POL.
30 AWG Receptacle 1.27mm 2 16pin 760nm gold IDC wire mounting,free hanging,Through hole mounting 14.47mm(Length)*5.33mm(height)
CONNECTOR, RCPT, 16POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: 451 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont
Connector, Receptacle, 16 Position, 2Row, 1.27Mm; Rango De Producto:Serie 451; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:16; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado |3M 45116-010030

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45116-010030.
  • 80001406265