3M 45112-010030

Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
$ 3.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 45112-010030.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-12.04%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Push-Pull Receptacle, SMD, P=1.27mm, 12 Pin, 3.2A, 760nm, Gold, Black, 10.79mm L × 4.19mm H
Conn IDC Connector RCP 12 POS 1.27mm IDT RA Cable Mount Picoflex® T/R
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Samtec 1.27mmpitch12pDouble row female socket, CLPseries, right angle, surface

Descriptions

Descriptions of 3M 45112-010030 provided by its distributors.

Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Conn IDC Connector SKT 12 POS 1.27mm IDT RA Cable Mount Tray
CONN RECT SOCKET RIBBON CBL MNT 0.050" PITCH 12 POS 451 SER GOLD (30) PLT C-POL.
Connector, Receptacle, 12 Position, 2Row, 1.27Mm; Rango De Producto:Serie 451; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:12; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado |3M 45112-010030
CONNECTOR, RECEPTACLE, 12 POSITION, 2ROW; CONNECTOR, RECEPTACLE, 12 POSITION, 2ROW, 1.27MM; Product Range:451 Series; No. of Contacts:12Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Material:Copper

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45112-010030.
  • 80001406240