3M 45110-010030

Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
$ 3.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 45110-010030.

IHS

Datasheet3 pages4 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.12%

CAD Models

Download 3M 45110-010030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Board Connector, 8 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Conn IDC Connector RCP 10 POS 1.27mm IDT ST Cable Mount Picoflex Bag
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Solder, Tiger Eye SFMC Series
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Solder, Tiger Eye SFML Series
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Solder, Tiger Eye SFM Series

Descriptions

Descriptions of 3M 45110-010030 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Conn IDC Connector SKT 10 POS 0.635mm IDT RA Cable Mount Tray
CONN RECT SOCKET RIBBON CBL MNT 0.050" PITCH 10 POS 451 SER GOLD (30) PLT C-POL.
CONNECTOR, RECEPTACLE, 10 POSITION, 2ROW; CONNECTOR, RECEPTACLE, 10 POSITION, 2ROW, 1.27MM; Product Range:451 Series; No. of Contacts:10Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Material:Copper

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45110-010030.
  • 80001406232