Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3750/10

Multiconductor Cable 10Conductors 26AWG 30.48m/91.44m 6.6mm Tinned Copper Gray 300V Roll
$ 159.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3750/10.

RS (Formerly Allied Electronics)

Datasheet5 pages17 years ago
Datasheet5 pages17 years ago

Newark

Supply Chain

Introduction Date2025-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wire And Cable, 16 Conductor(s), 26AWG, 300V, Communication Cable
TE Connectivity / RaychemD-602-0146
Contact, Coax, Pin, 22-26Awg, Solder Rohs Compliant: No |Raychem Te Connectivity 391903-000
TE Connectivity / RaychemD-602-0147
Contact SKT 16 Size Solder ST Cable Mount 22-26AWG
PanduitSTP6X3BU
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca
PanduitSTP6X10BU
Cable Assembly 26AWG RJ45 to RJ45 8 to 8 Straight to Straight Low Smoke Zero Halogen Blue
PanduitSTP6X7MBL
Ethernet Cables / Networking Cables Copper Patch Cord Cat 6A Black S/FTP C

Descriptions

Descriptions of 3M 3750/10 provided by its distributors.

Multiconductor Cable 10Conductors 26AWG 30.48m/91.44m 6.6mm Tinned Copper Gray 300V Roll
Wire And Cable, 10 Conductor(s), 26AWG, 300V, Communication Cable
Shielded Twisted Pair Cable Foil Film/Braid Polyvinyl Chloride 10Conductors 26AWG 6.6mm 300V Gray Polyvinyl Chloride Roll
SHIELDED CABLE, 5PAIR, 30.5M, 50V; Cable Shielding: Screened; No. of Pairs: 5 Pair; Wire Gauge: 26AWG; Conductor Area CSA: 0.13mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; No. of Max Str

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3750/10.