What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 3505-8014

14pin Retainer Clip 2500 Series Fixed mounting 7.9mm(Length)*7.9mm(width)
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3505-8014.

TME

Datasheet6 pages14 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2011-12-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Pin Header, Signal, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70280 Series
TE Connectivity826632-3
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, AMPMODU MOD II
3M 3448-3034 Strain relief 34p to flat cable connector 10903-5
Connector Accessories Strain Relief Straight Polyester Gray

Descriptions

Descriptions of 3M 3505-8014 provided by its distributors.

14pin Retainer Clip 2500 Series Fixed mounting 7.9mm(Length)*7.9mm(width)
3M 3505-8014 Retainer clip 14p to low profile header N2514
Accessory Type = Retainer Clip / Accessory Colour = Grey / Suitable for = 2500 Series 4-Wall Header
3M 3505-8014 Connector Accessory, Retainer Clip, Low Profile Headers/Sockets, 14 Ways, Stainless Steel
SHORT RET CLIP (2514 LOPROF GPP SMA 1.0A 100V ROHS 5K<AZ
7000063021 DE610003233 SHORTRETCLIP(2514LOPROFHDR)
Connector Accessories Socket Retainer Clip 14 POS
FOUR-WALL HEADER, LOW PROFILE, SPACE SAVING DESIGN
CONNECTOR RETAINER CLIP 14POS SHORT
RETAINER, 14WAY; Series:2500; Accessory Type:Retainer Clip; For Use With:Low Profile Headers/Sockets; No. of Positions:14; Strain Relief Material:Stainless Steel; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Strain Relief; Connector Type:Strain Relief; Flammability Rating:UL94V-0; Material:Glass Filled Polyester; No. of Ways:14

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3505-8014.
  • DE-6100-0323-3
  • DE6100-0323-3
  • DE610003233