3M 3452-6000

Conn IDC Connector SKT 16 POS 1.27mm IDT RA Side Entry Cable Mount Loose
$ 2.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3452-6000.

IHS

Datasheet4 pages15 years ago

Factory Futures

element14 APAC

Farnell

Jameco (USA)

Inventory History

3 month trend:
+24.98%

CAD Models

Download 3M 3452-6000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 16 POS 1.27mm IDT RA Cable Mount Loose
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Loose
Amphenol Communications Solutions71600-316LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658527-7
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658623-3
Connector, Receptacle; Novo; 16; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.

Descriptions

Descriptions of 3M 3452-6000 provided by its distributors.

Conn IDC Connector SKT 16 POS 1.27mm IDT RA Side Entry Cable Mount Loose
CONN RECT INDUSTRIAL CABLE SOCKET 16 CONT IDC 3000 SERIES OPEN END COVER GRAY
26-28 AWG Receptacle 2.54mm 2 16pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 24.9mm(Length)*6.1mm(height)
SOCKET, IDC, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mat

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3452-6000.
  • 80-6100-7899-2
  • 80610078992