TE Connectivity 1658527-7

Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount
$ 2.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658527-7.

ODG (Origin Data Global)

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
+46.56%

CAD Models

Download TE Connectivity 1658527-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.961
$ 2.791
Stock
30,457
7,030
Authorized Distributors
6
5
Gender
Female
-
Pitch
2.54 mm
2.54 mm
Number of Positions
16
-
Number of Rows
2
-
Mount
Cable
Cable
Contact Plating
Gold
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658623-3
Connector, Receptacle; Novo; 16; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity1-215882-6
Board Connector, 16 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
TE Connectivity1658620-3
Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 16 POS 1.27mm IDT RA Cable Mount Loose
Amphenol Communications Solutions71600-116LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of TE Connectivity 1658527-7 provided by its distributors.

Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount
TE Connectivity 1658527-7 Unshrouded Female Connector 16 Positions 30AU
BUCHANAN SOCKET CONNECTOR FEMALE POLARIZED W/STRAIN RELIEF 16 POS 622-1641LF
SOCKET, IDC, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: 622 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mate
622-1641LF FEM SOCKT,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1658527-7 | Internal Number: 1658527-7 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658527-7.