3M 3448-89150

80610657571 3448-89150=Strainrelief/Dualrecess/89150Sktconn. Rohs Compliant: Yes
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3448-89150.

Farnell

Datasheet4 pages14 years ago

element14

Jameco (USA)

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+17.13%

CAD Models

Download 3M 3448-89150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Introduction Date2012-02-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

QF50 SRF DIN 41651 STD LOPRO 10C / Connector Strain Relief For QF 50 Series
Rectangular Connectors-parts 2 50pin Pin (Male) wire mounting 55.4mm(Length)*8mm(height)
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
TE Connectivity154717-3
Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Tin Strip
TE Connectivity66505-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessories Strain Relief Straight Thermoplastic Black Milli-Grid™ Bag

Descriptions

Descriptions of 3M 3448-89150 provided by its distributors.

80610657571 3448-89150=Strainrelief/Dualrecess/89150Sktconn. Rohs Compliant: Yes
Connector Accessories Wire Mount Socket Strain Relief 50 POS Polyester Gray
Avnet Japan
STRAIN RELIEF FOR 50 POS IDC RIBBON CABLE SOCKET .1" X .1" .05" PITCH
STRAIN RELIEF,DUAL POWER MOSFET IN A TO-220AB <AZ
3M Stress relief, Stress relief clamp, used for891 series
Connector Accessory, Strain Relief, Phosphor Bronze
7000058199 80610657571 STRAINRELIEF/DUALRECESS/89150S
3M STRAIN RELIEF/DUAL RE;1000 EACH-MOQ /
7000058199 80610657571 STRAINR
Accessory Type:Strain Relief; For Use With:39XX Series IDC Connectors; No. of Positions:50Ways; Strain Relief Material:PET (Polyester), Glass Filled; Product Range:3448 Series; Colour:Grey; Flammability

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-89150.
  • 80-6106-5757-1
  • 80610657571