Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90170-0010

QF50 SRF DIN 41651 STD LOPRO 10C / Connector Strain Relief For QF 50 Series
$ 0.071
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90170-0010.

Molex

Datasheet1 page13 years ago
Datasheet1 page25 years ago

JRH Electronics

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.89%

Supply Chain

Country of OriginIE
Introduction Date2001-01-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity5-146861-1
Board Connector, 1 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146851-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146869-1
25000pin() 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting
TE Connectivity146861-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of Molex 90170-0010 provided by its distributors.

QF50 SRF DIN 41651 STD LOPRO 10C / Connector Strain Relief For QF 50 Series
2.54mm Pitch QF-50 Strain Relief DIN 41651 Standard Low Profile 10 Circuits
Molex Stress Relief Connector, QF 50 Series, for 5320/90170/90635 Series
Connector Accessories 10 POS Strain Relief Polyester Black Bag
Connector Accessory, Strain Relief, Polyester
Headers&Wire Housings 10 POS QF STRN RLF
STRAIN RELIEF,2.54MM, QF-50,LOW PROF, 10W
STRAIN RELIEF, 10WAY; Accessory Type:Strain Relief; For Use With:Ribbon Cable Connectors; No. of Positions:10; Strain Relief Material:Polyester; SVHC:No SVHC; Approval Bodies:DIN41651, MIL-3-83503; Colour:Black; Connector Type:Strain Relief; Material:Glass Filled Polyester; No. of Ways:10; Series:90170

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901700010
  • 901-70-0010
  • 901700010