3M 3448-89116

80610708663 3448-89116=Strainrelief/Dualrecess/89116Sktconn. Rohs Compliant: Yes
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3448-89116.

HQonline

Datasheet4 pages14 years ago

element14

Verical

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+348%

CAD Models

Download 3M 3448-89116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Introduction Date2012-02-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pin Header, 16 Contacts, 2 Rows, 2.54 mm, Gold, Brass, PCB Header, Right Angle, Polyester, 3 A
TE Connectivity1-2199298-4
IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity1-390261-4
DIP Socket 250V 1A Female 16-Pos. 2.54 mm Pitch Black Thermoplastic
TE Connectivity / AMP146869-1
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator,
2.54mm Pitch QF-50™ Flat Ribbon Cable Receptacle Upper Housing, 16 Circuits
Connector Accessories 16 POS Dual Row IDT Strain Relief Thermoplastic Black Bag

Descriptions

Descriptions of 3M 3448-89116 provided by its distributors.

80610708663 3448-89116=Strainrelief/Dualrecess/89116Sktconn. Rohs Compliant: Yes
Connector Accessories Wire Mount Socket Strain Relief 16 POS Polyester Gray
Avnet Japan
Connector Accessory, Strain Relief, 39XX Series IDC Connectors, 16 Ways
STRAIN RELIEF FOR 16 POS IDC RIBBON CABLE SOCKET .1" X .1" .05" PITCH
16 Pos 2.54mm Pitch Female Connector Assembly, 1A, Gold Plated
16pin Strain Relief 891 Series 24.9mm(Length)*6.1mm(width)
.100" × .100" Preassembled Wiremount for .050" Pitch Cable
Connector Accessory, Strain Relief, Phosphor Bronze
3M STRAIN RELIEF/DUAL RE;1000 EACH-MOQ /
3448-89116 STRAIN RELIEF BRACKET
CLIP, STRAIN RELIEF, 16WAY; Accessory Type: Strain Relief; For Use With: 39XX Series IDC Connectors; No. of Positions: 16Ways; Strain Relief Material: PET (Polyester), Glass Filled; Product Range: 3448 Series; SVHC: No SVHC (1

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-89116.
  • 80610708663