3M 3448-3026

Connector Accessories Strain Relief Straight Polyester Gray
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3448-3026.

IHS

Datasheet3 pages13 years ago

element14 APAC

Newark

Amar Radio Corporation

Verical

Inventory History

3 month trend:
-4.62%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.553
$ 2.735
Stock
85,424
4,431
Authorized Distributors
6
6

Supply Chain

Country of OriginVietnam
Introduction Date2013-10-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 26 POS 2.54mm IDT ST Cable Mount Bulk
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Side Entry Cable Mount Box
Amphenol Communications Solutions71600-020LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount QF-50™ Tray

Descriptions

Descriptions of 3M 3448-3026 provided by its distributors.

Connector Accessories Strain Relief Straight Polyester Gray
STRAIN RELIEF, 26 WAY; Accessory Type:Strain Relief; For Use With:3000 Series Wiremount Sockets; No. of Positions:26Ways; Strain Relief Material:Plastic; Product Range:3448 Series
Accessory Type = Strain Relief / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Suitable for = 0.1" Wire Mount IDC Socket

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-3026.
  • 3448-3026..
  • 3448-3026...
  • 80-6100-6419-0
  • 80610064190