3M 3448-3020

Connector Accessories Strain Relief Straight Polyester Gray Each
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3448-3020.

IHS

Datasheet3 pages13 years ago

element14 APAC

Newark

Farnell

Amar Radio Corporation

Inventory History

3 month trend:
+21.80%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.492
$ 1.627
Stock
217,167
817
Authorized Distributors
6
6

Supply Chain

Country of OriginVietnam
Introduction Date2013-04-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol Communications Solutions67996-220HLF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions77313-101-20LF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Conn; Cable Socket; 20 Pos; CB; Preassembled; IDC Ribbon Cable/D89 Ser; Gold Plate
Amphenol Communications Solutions68602-220HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Poly Bag
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose

Descriptions

Descriptions of 3M 3448-3020 provided by its distributors.

Connector Accessories Strain Relief Straight Polyester Gray Each
STRAIN RELIEF PLASTIC 20 CONTACT FOR.1" X .1" WIREMOUNT SOCKET
Connector Accessory, Strain Relief, PBT-Polyester
Strain Relief, 3000 Series, 20-Pin, 30mm × 6.1mm
20 Pos,Connector Strain Relief For 3000 Series
.100" × .100" Wiremount for .050" Pitch Cable
STRAIN RELIEF, 20POS, PLASTIC, IDC CONN;
3448-3020 XP700004417 SRC(3421SKT)
STRAIN RELIEF 20 CONT SOCK CONN
STRAIN RELIEF, 3M IDC SOCKE; Accessory Type:Strain Relief; For Use With:3M IDC Socket 3421; No. of Positions:20Ways; Strain Relief Material:Plastic; Product Range:3448 Series; Material:Plastic
Accessory Type = Strain Relief / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Suitable for = 0.1" Wire Mount IDC Socket

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-3020.
  • 3448-3020..
  • 80-6100-6418-2
  • 80610064182