3M 3448-3016

16-Pin Strain Relief 3000 Series Panel Mount 24.9mm × 6.1mm × 6.1mm
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3448-3016.

IHS

Datasheet3 pages13 years ago

element14 APAC

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+16.51%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.455
$ 1.575
Stock
51,527
3,018
Authorized Distributors
6
6

Supply Chain

Country of OriginVietnam
Introduction Date2013-10-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol Communications Solutions77313-818-16LF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions54102-T08-08
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bag
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions68602-116HLF
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Side Entry Cable Mount Box

Descriptions

Descriptions of 3M 3448-3016 provided by its distributors.

16-Pin Strain Relief 3000 Series Panel Mount 24.9mm × 6.1mm × 6.1mm
STRAIN RELIEF, 16 WAY; Accessory Type:Strain Relief; For Use With:3000 Series Wiremount Sockets; No. of Positions:16Ways; Strain Relief Material:Plastic; Product Range:3448 Series
Strain Relief, 16Way, Plastic; Tipo De Accesorio:Strain Relief; Para Usar Con:3M Idc Socket 3452; Núm. De Posiciones:16; Material Del Sujetacables:Plástico; Núm. De Contactos:16 |3M 3448-3016
Accessory Type = Strain Relief / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Suitable for = 0.1" Wire Mount IDC Socket

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-3016.
  • 80610064174