Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3433-6002

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole
$ 6.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3433-6002.

IHS

Datasheet4 pages15 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download 3M 3433-6002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.99
$ 4.77
$ 4.77
Stock
7,311
20,799
20,799
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
50
50
50
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-08-31
LTD Date2021-10-15

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole, TSW Series
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 50 Circuits, Tin (Sn) Plating
TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 7.6A 550V 5.08mm
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
2.54mm Pitch C-Grid III Header Dual Row Vertical 50 Circuits 0.38um Gold Selective Plating
50-Pin Header 2.54mm Pitch, Push-Pull 6.3A, Gold/Black, TH, 63.5mm × 5.08mm × 5.08mm

Descriptions

Descriptions of 3M 3433-6002 provided by its distributors.

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole
HEADER PCB PLUG 50 CONT SOLDER TAIL THRU-HOLE 3000 SERIES FOUR-WALL STRAIGHT 2A
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
.100" × .100" Latch/Ejector, Straight and Right Angle
.100" Latch/Ejector Headers 50P STRT SOLDER TAIL
7010395587 80001415829 50/BLKHDR/BX/STR/ST/.112/30AVG
50,HDR,BX,GD,STR,SQ,ST,.062,30 AVG,60:40<TX
WIRE-BOARD CONN, HEADER, 50POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 50POS, 2.54MM; Series:3000; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3433-6002.
  • 80001415829