3M 3421-6000

Conn, Rect, Industrial, Cable Socket, 20 Cont, IDC, 3000 Series, Open End Cover, Gray | 3M 3421-6000.
$ 2.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3421-6000.

Master Electronics

Datasheet4 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
+160%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
3M IDC Connector, 891 Series, Receptacle, 20 Pos, 2 Row, 2.54mm Pitch, Wire Mount
TE Connectivity1658623-4
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-215911-0
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle

Descriptions

Descriptions of 3M 3421-6000 provided by its distributors.

Conn, Rect,Industrial,Cable Socket,20 Cont,IDC,3000 Series,Open End Cover,Gray | 3M 3421-6000.
Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount Loose
3M IDCConnector, 3000series, Mother seat, 20road, 2line, 2.54mmPitch, Cable installation
3M 3421-6000 Wiremount Socket 1000V AC 1A 20P 28-26 AWG 2 Row IDC Contact
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
80610079032 3421-6000=20/Skt/Op/30Avg Rohs Compliant: Yes
SOCKET CONN 20 CONTACT OPEN GOLD
CONN RCPT 20P IDC 26-28AWG GOLD
.100" × .100" Wiremount for .050" Pitch Cable
3M Wiremount Socket, 3000 Series, 3421-
7000057754 80610079032 20/SKT/OP/30AVG
SOCKET, IDC, FEMALE, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3421-6000.
  • 80-6100-7903-2
  • 80610079032