Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3302/25

Wire And Cable, 25 Conductor(s), 28AWG, 300V, Flat Cable
$ 104.89
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3302/25.

IHS

Datasheet3 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Roll
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Cable
Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch
Alpha Wire3583/10 MC005
Cable, Flat Ribbon, 10 Conductor, 28AWG, Stranded, PVC, 300V, Color Coded
Alpha Wire3583/9 MC005
Cable, Flat Ribbon, 9 Conductor, 28AWG, Stranded, PVC, 300V

Descriptions

Descriptions of 3M 3302/25 provided by its distributors.

Wire And Cable, 25 Conductor(s), 28AWG, 300V, Flat Cable
Flat Cable 25Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
CABLE FLAT, .050", 28AWG, STRANDED, COLOR CODED, 25 CONDUCTORS;,300 FT.
Flat Cable Polyvinyl Chloride 25Conductors 28AWG 300V Roll
COLOR CODED FLAT CABLE 25 COND
Strands = 7 / Pitch mm = 1.27 / Poles = 25 / Hi-Flex = No / Fire Behaviour = UL VW-1 / Cross-Section mm² = 0.08 / Width mm = 31.75 / Screened / Unscreened = Unscreened / Cross-Section AWG AWG = 28 / Cable Colour = Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow / Reel Length m = 30 / Voltage Rating V = 300 / Electric Capacitance pF/m = 46.3 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Characteristic Impedance Ohm = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3302/25.
  • 330225