3M 2520-6002UB

Header Conn Pcb Plug 20 Cont Thru-hole 2500 Series Breakaway Four-wall Gray 2A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2520-6002UB.

element14 APAC

Datasheet6 pages14 years ago

Factory Futures

RS (Formerly Allied Electronics)

Jameco (USA)

DigiKey

CAD Models

Download 3M 2520-6002UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
$ 1.535
Stock
17,177
198,036
198,036
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-10-15

Related Parts

TE Connectivity1-826632-0
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity1-826658-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity1-826656-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 20 Circuits
TE Connectivity5102156-4
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-826944-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-HoleCarton

Descriptions

Descriptions of 3M 2520-6002UB provided by its distributors.

HEADER CONN PCB PLUG 20 CONT THRU-HOLE 2500 SERIES BREAKAWAY FOUR-WALL GRAY 2A
.100" × .100" Low Profile, SMT Straight, Straight and Rt Angle Through-Hole, 2500 Series
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Box
80610565154 2520-6002-Ub=20/Hdr/Bx/Lp/Str/.112"/30Avg/60:40 Rohs Compliant: No
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator
7100101569 80001416835 20/BLKHDR/BX/LP/STR/.112/30AV
CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Co
3M 20/HDR/BX/LP/STR/.112;500- MOQ
80001416835 20 POS HDR ST 30 AU

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2520-6002-UB
  • 2520-6002-UB.
  • 2520-6002UB.
  • 80001416835