3M 150208-6002-RB

Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 150208-6002-RB.

IHS

Datasheet4 pages8 years ago
Datasheet3 pages11 years ago

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
-95.76%

CAD Models

Download 3M 150208-6002-RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Molex 2mmpitch8pDouble row female Board to Board, Milli-Gridseries, Straight, Through-hole
Samtec 2mm Pitch 8P Dual Row Receptacle Board-to-Board SQT Series Right Angle TH
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
HARWIN 2mmpitch8pDouble row female Bus bar, right angle, Through hole mounting
Amphenol Communications Solutions63453-108LF
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Mount

Descriptions

Descriptions of 3M 150208-6002-RB provided by its distributors.

Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry Thru-Hole Box
Push-Pull Receptacle 2mm 2 Pos 8Pin 1A 760nm Gold Black TH 7.87mm L × 3.84mm H
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
BOARD-BOARD CONNECTOR, RECEPTACLE, 8 POSITION, 2ROW
7010315398 70200301920 08/2MMBSKT/STR/.100/30U/ROHS
Connector Systems:board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Connector Mounting:through Hole Mount; Product Range:1502 Series; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150208-6002-RB.
  • 150208-6002RB
  • 80000900565