Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 100810

Bag, Static shield; Open Top; Metal-In; 3 mils; 8 W x 10 L In.
$ 18.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 100810.

Master Electronics

Datasheet2 pages13 years ago

element14

Electro Sonic

Future Electronics

Newark

Related Parts

Bag, Static shield; Open Top; Metal-In; 3 mils; 8 W x 12 L In.
Desco13445
Desco 13445 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 6"x10", 100/Pkg
Desco13430
Desco 13430 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 5" x 8", 100/Pkg
Scc 1000 Open Top Static Shielding Bag Metal-In, Bags and Sacks
Desco13415
Desco 13415 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 4" x 6", 100/Pkg
Bag, Static shield; Open Top; Metal-In; 3 mils; 4 W x 6 L In.

Descriptions

Descriptions of 3M 100810 provided by its distributors.

Bag, Static shield; Open Top; Metal-In; 3 mils; 8 W x 10 L In.
Anti-Static Storage Bags; Color:Transparent ; External Height:10"; External Width:8"; Features:Metal-in shielding bags are durable because the metal shield is positioned between two layers of plastic ;RoHS Compliant: Yes
BAG, SHIELDED, 102X102MM, PK100; Width:8"; Height:10"; Bag Material:Polyester, Metal, Polyethylene; Closure Type:Open Top; Shield Material:Aluminium; SVHC:No SVHC; Bag Type:Static Shield; External Width:8"; Material:Polyester, Metal, Polyethylene

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100810.