What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPR2100T

Six Element Smd Photodiode Array On Tape, | Optek (TT Electronics) OPR2100T
$ 16.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPR2100T.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages14 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-04-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

621.5nm,530nm,470nm 120¡ã 2V,3.2V,3.2V 20mA Red,20mA Green,20mA Blue , , PLCC-6 6mm*5mm*2.6mm
LED RGB CLEAR 6SMD / LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 6-Pin SMD T/R
621.5nm,530nm,470nm 120¡ã 2V,3.2V,3.2V 20mA Red,20mA Green,20mA Blue , , PLCC-6 6mm*5mm*2.6mm
LED CBI R/A TRI-LEVEL GREEN/GREEN/GREEN TRI-LEVEL PRISM - T/R | Dialight 593-232323-013F
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin SMD T/R
LED Tri-Color Blue/Green/Red 470nm/525nm/636nm 6-Pin T/R

Descriptions

Descriptions of Optek OPR2100T provided by its distributors.

Six Element Smd Photodiode Array On Tape, | Optek (TT Electronics) OPR2100T
Six-element SMD photodiode array, SMD-12, RoHS
TT Electronics SCT
PHOTODIODE ARRAY; Wavelength Typ:890nm; Dark Current:10nA; No. of Pins:6; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Package / Case:SMD; Reverse Voltage Vr Max:50V; Sensitivity:0.45A/W
PHOTODIODE ARRAY; No. of Pins: 6Pins; Diode Case Style: SMD; Wavelength of Peak Sensitivity: 890nm; Angle of Half Sensitivity ±: -; Dark Current: 0.01µA; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Produ

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1678682