Microchip MIC4451YN

MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - PDIP-8
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4451YN.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-9.58%

CAD Models

Download Microchip MIC4451YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMIC4452YN
MIC4452 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4422YN
MOSFET Driver 2 outputs, Low Side, 4.5V-18V supply, 9A and 0.8 ohm output, DIP-8
MicrochipMIC4422ZN
High Speed, 9A Low Side Mosfet Driver 8 PDIP .300IN Tube Rohs Compliant: Yes
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip MIC4451YN provided by its distributors.

MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - PDIP-8
Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDIP8
IC, DRIVER, MOSFET, 12A, LOW SIDE; Driver Configuration: Low Side; Peak Output Current: 12A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 15ns; Output Delay: 35ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 4451; Delay Time: 30ns; Device Type: MOSFET Driver; Input Current Max: 10µA; Input Voltage Max: 1.3V; Module Configuration: Low Side; No. of Channels: 1Channels; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +85°C; Output Resistance: 0.8ohm; Power Dissipation Pd: 960mW; Supply Voltage Range: 4.5V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4451YN.