Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC1557YM5-TR

$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC1557YM5-TR.

LKR

Datasheet24 pages7 years ago

element14 APAC

Electro Sonic

Halfin

Future Electronics

Inventory History

3 month trend:
+58.34%

CAD Models

Download Microchip MIC1557YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-14
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC1555YM5-TR
Timer - Oscillator & Pulse Generator - 5 MHz - 2.7 V to 18 V Supply - TSOT-23 - 5 Pin.

Descriptions

Descriptions of Microchip MIC1557YM5-TR provided by its distributors.

Precision Timer ICs; MIC1557YM5-TR; MICROCHIP TECHNOLOGY; SOT-23-5; Surface Mount; 1; 20 mA
Timer - Oscillator IC - IttyBitty CMOS RC - Astable - 5 MHz - 2.7 V to 18 V - SOT-23 - 5-Pin.
MIC1557 Series 5 MHz 20 mA IttyBitty RC Timer / Oscillator - SOT-23-5
Microchip Precision Timer Circuit, precision,standard timing, SOT-23encapsulation, Minimum operating temperature -40 °C, surface mount installation
Frequency MHz = 5 / Output Current mA = 20 / Supply Current uA = 350 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.1 / Reflow Temperature Max. °C = 300
RC TIMER/OSCILLATOR, ITTYBITTY, SMD; Frequency: 5MHz; Supply Voltage Min: 2.7V; Supply Voltage Max: 18V; Digital IC Case: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 1557; Clock External Input: No; No. of Timers: 1; Operating Mode: Astable; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.7V to 18V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC1557YM5 TR
  • MIC1557YM5-TR.
  • MIC1557YM5TR