Microchip MIC1555YM5-TR

Timer - Oscillator & Pulse Generator - 5 MHz - 2.7 V to 18 V Supply - TSOT-23 - 5 Pin.
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC1555YM5-TR.

LKR

Datasheet24 pages7 years ago

Upverter

Electro Sonic

Future Electronics

Components Direct

Inventory History

3 month trend:
+170%

CAD Models

Download Microchip MIC1555YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.208
Stock
891,493
1,173,357
Authorized Distributors
6
1
Case/Package
SOT-23
-
Number of Pins
5
-
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
18 V
-

Supply Chain

Projected EOL Date2034-04-20
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMIC1557YM5-TR
Precision Timer ICs; MIC1557YM5-TR; MICROCHIP TECHNOLOGY; SOT-23-5; Surface Mount; 1; 20 mA

Descriptions

Descriptions of Microchip MIC1555YM5-TR provided by its distributors.

Timer - Oscillator & Pulse Generator - 5 MHz - 2.7 V to 18 V Supply - TSOT-23 - 5 Pin.
Microchip Precision Timer Circuit, Precision, Standard Timing, SOT-23, Min Temp -40°C, SMD
Timers and Supporting Products; MICROCHIP; MIC1555YM5-TR; SOT-23; 5 MHz; -20 mA; Surface Mount
MIC1555 Series 5 MHz 20 mA IttyBitty RC Timer / Oscillator - SOT-23-5
Frequency MHz = 5 / Output Current mA = 20 / Supply Current uA = 350 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.1 / Reflow Temperature Max. °C = 300

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC1555YM5 TR
  • MIC1555YM5TR