Multicomp MF25 1K5

Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel
$ 0.015
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MF25 1K5.

IHS

Datasheet5 pages21 years ago

Newark

Farnell

Inventory History

3 month trend:
+5.62%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.022
Stock
159,054
15,910
Authorized Distributors
1
1
Resistance
1.5 kΩ
1.5 kΩ
Mount
-
-
Case/Package
Axial
Metal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupMFR-25FRF52-1K5
Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-1K5
Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622185-1
Fixed Resistor, Thin Film, 0.25W, 1500ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Yageo GroupMFR-25FBF52-1K47
Fixed Resistor, Metal Film, 0.25W, 1470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MF25 1K5 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel
Res Precision Metal Film 1.5k Ohm 1% 1/4W ±50ppm/°C Conformal Solder
Avnet Japan
1.5KΩ ±1% 250mW ±50ppm/℃ Through hole mounting 6.8mm(Length)

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF251K5