Microchip MCP3426A0-E/MS

2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
$ 2.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3426A0-E/MS.

LCSC

Datasheet56 pages16 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.35%

CAD Models

Download Microchip MCP3426A0-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.615
$ 4.583
Stock
64,714
94,925
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
15 sps
240 sps
Polarity
Bipolar
Bipolar
Interface
2-Wire, I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-BIT Delta-sigma Adc, Dual Channel, 15SPS 8 MSOP 3X3MM Tube Rohs Compliant: Yes
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3301-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsADC121C021CIMM/NOPB
IC ADC 12BIT SAR 8VSSOP 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Analog DevicesAD7788ARMZ
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADS1113IDGSR
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Microchip MCP3426A0-E/MS provided by its distributors.

2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Microchip 16-Bit ADC, Dual Channel, Serial (I2C) Interface, Differential Input, 8-Pin
Analog to Digital Converter, 16 bit, Delta-Sigma, 15 SPS, Differential, Serial I2C, 2.7 V to 5.5 V, 8 Pins, MSOP
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
Multi-Channel 16-bit Del-Sig A/D Converter
8-TSSOP 8-MSOP (0.118 3.00mm Width) MCP3426 2-Wire I2C Serial PGA analog digital converter 939.8mum 145muA 15sps 15Weeks
ADC, 16BIT, DEL-SIG, 2CH, 12C, 8MSOP; Resolution (Bits): 16bit; Sampling Rate: 15SPS; Input Channel Type: Differential; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC /

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3426A0-EMS
  • MCP3426A0E/MS
  • MCP3426A0EMS