Analog Devices MAX485ECSA+T

Line Transceiver 1-Driver 1-Receiver RS-485/RS-422 2.5Mbps 8-Pin SOIC T/R
$ 4.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485ECSA+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+6.33%

CAD Models

Download Analog Devices MAX485ECSA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX481CSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX481ECSA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Analog DevicesMAX485ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Texas InstrumentsDS485TM/NOPB
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC -40 to 85
Texas InstrumentsDS1487M/NOPB
Low Power S-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70
Analog DevicesADM4856ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 2.5 Mbps)

Descriptions

Descriptions of Analog Devices MAX485ECSA+T provided by its distributors.

Line Transceiver 1-Driver 1-Receiver RS-485/RS-422 2.5Mbps 8-Pin SOIC T/R
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
EAR99 MAX485 Tape & Reel (TR) RS422RS485 interface receiver 5V 0.000002A 142.994995mg 60ns
MAX485E Series 2.5 Mbps 12V Half-Duplex SMT RS 485 Transceiver - SOIC-8
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiver
Other Interface ICs; MAX485ECSA+T; ANALOG DEVICES; 8; 5.25 V; 4.75 V; SOIC
RS422/RS485 TXRX, 2.5MBPS, 5.25V, NSOIC; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:2.5Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25VRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX485 ECSA+T
  • MAX485ECSA-T
  • MAX485ECSAT