What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics M24M02-DWMN3TP/K

Automotive 2-Mbit serial I²C bus EEPROM with 1 MHz clock
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24M02-DWMN3TP/K.

STMicroelectronics

Datasheet38 pages10 years ago
Datasheet38 pages10 years ago

HQonline

X-ON

Inventory History

3 month trend:
-6.19%

CAD Models

Download STMicroelectronics M24M02-DWMN3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.B.1.B.1
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Microchip24FC512-I/SM
EEPROM; MICROCHIP; 24FC512-I/SM; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 1 MHz
Microchip24FC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip24FC512-I/SN
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
CAT24C512 Series 512 kb (64K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R

Descriptions

Descriptions of STMicroelectronics M24M02-DWMN3TP/K provided by its distributors.

Automotive 2-Mbit serial I²C bus EEPROM with 1 MHz clock
EEPROM Serial-I2C 2M-bit 256K x 8 3.3V/5V 8-Pin SO N T/R Automotive AEC-Q100
IC EEPROM 2MBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-SOIC
M24M02-A125 Series 2 Mb (256 K x 8) 5.5 V Serial I²C bus EEPROM - SOIC-8
Automotive Serial EEPROM I2C, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, AEC-Q100, 2MBIT, -40 TO 125DEG C; Memory Configuration:256K x 8bit; Interfaces:I2C; Clock Frequency Max:1MHz; IC Case / Package:NSOIC; No. of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; MSL:MSL 1 - UnlimitedRoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24M02-DWMN3TP-K
  • M24M02-DWMN3TPK
  • M24M02DWMN3TP/K
  • M24M02DWMN3TPK