What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron LY3-0-DC24

Power Relay 24VDC Coil 8-Blade (PCB) Terminal 250VAC 10A 3 Poles PCB Mounting 3PDT
$ 11.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY3-0-DC24.

IHS

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-20.71%

CAD Models

Download Omron LY3-0-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Universal relay Bracket mounting£¬Through hole mounting 27.94mm*27.94mm*36.57mm
Relay, flange mount, plug-in, 3PDT, 10 A, 24 VDC | Omron Automation LY3FDC24
Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
TE Connectivity7-1393091-9
General Purpose Relays 3PDT 10A 24VDC POWER MULTIMODE RELAY
TE Connectivity6-1393091-5
POWER RELAY, 3PDT, 24VDC, 10A, SOCKET; Available until stocks are exhausted

Descriptions

Descriptions of Omron LY3-0-DC24 provided by its distributors.

Power Relay 24VDC Coil 8-Blade (PCB) Terminal 250VAC 10A 3 Poles PCB Mounting 3PDT
Universal relay Plugins,D21.5XL28MM Through hole mounting 21.59mm*27.94mm*35.56mm
Electromechanical Relay 3PDT 10A 24VDC 410Ohm Through Hole
Power Relay 24VDC 10A 3PDT(28x21.5x36)mm THT
Silver Alloy 24V 10A 3C 3PDT-Convert Plugin,21.5x28mm Power Relays ROHS
Power/Signal Relay, 3PDT, Momentary, 0.059A (Coil), 24VDC (Coil), 1400mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output
Power Relay, 3Pdt, 10A, 24Vdc, Th; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Pc Pin Rohs Compliant: Yes |Omron Industrial Automation LY3-0-DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3-0 DC24
  • LY3-0DC24
  • LY30DC24