What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics LIS2DHTR

LIS2DH Series 3.6 V ±2/±4/±8/±16g 3-Axis femto" Accelerometer - LGA-14"
$ 0.829
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS2DHTR.

IHS

Datasheet49 pages20 years ago

Inventory History

3 month trend:
-28.62%

CAD Models

Download STMicroelectronics LIS2DHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-12-31

Related Parts

NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6361LT
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
NXP SemiconductorsMMA6331LR1
Accelerometer Dual ±4g/±9g 2.8V 289.5mV/g to 326.5mV/g/75.2mV/g to 91.9mV/g 14-Pin LGA T/R

Descriptions

Descriptions of STMicroelectronics LIS2DHTR provided by its distributors.

LIS2DH Series 3.6 V ±2/±4/±8/±16g 3-Axis femto" Accelerometer - LGA-14"
MEMS digital output motion sensor: ultra low-power high performance 3-axes femto accelerometer
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R / ACCEL 2-16G I2C/SPI 14LGA
Accelerometer Triple ±2/±4/±8/±16g 1.71V to 3.6V 14-Pin LGA T/R
LIS2DHTR 3-AXIS ACCELEROMETER IC, 1.71 - 3.6 V 14-PIN LGA
3-AXIS ACCELEROMETER, DIGITAL, LGA-14
MCU 32-bit STM32F1 ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 144-Pin LFBGA T/R
3-AXIS ACCELEROMETER, DIGITAL, LGA-14; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, 8g, 16g; Supply
Output Type = Digital / Measurement Axis = X / Measurement Axis = Y / Measurement Axis = Z / Sensitivity = 192 mg/digit / Sensor Type = MEMS Accelerometer / Interfaces = I²C / Interfaces = SPI / Acceleration Range = ±2 g / Acceleration Range = ±4 g / Acceleration Range = ±8 g / Acceleration Range = ±16 g / Supply Current uA = 11 / Resolution Bit = 12 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Pins = 14 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 2 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LIS2DHTR.