Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF50CV

LFXX Series 500 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - TO-220
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF50CV.

ODG (Origin Data Global)

Datasheet53 pages9 years ago

Upverter

HQonline

Newark

Augswan

Inventory History

3 month trend:
-0.23%

CAD Models

Download STMicroelectronics LF50CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsLF33CV
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-220
STMicroelectronicsLF33ABV
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit -TO-220
STMicroelectronicsLF60ABV
LFXX Series 500 mA 6 V Fixed VLDO Voltage Regulator with Inhibit -TO-220

Descriptions

Descriptions of STMicroelectronics LF50CV provided by its distributors.

LFXX Series 500 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - TO-220
STMicroelectronics LDOVoltage regulator chip, 5 Voutput, 500mAmaximum output, single output, TO-220, Through-hole, 3needle
IC, V REG +5.0V, TO-220-3; Output Type: Fixed; Input Voltage Min: 3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Vol
Outputs = 1 / Fixed Output Voltage V = 5 / Output Voltage Min. V = 4.8 / Output Voltage Max. V = 5.2 / Dropout Voltage mV = 400 / Output Current mA = 500 / Load Regulation mV = 5 / Line Regulation mV = 5 / Supply Voltage Min. V = 6 / Supply Voltage Max. V = 16 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.4 / Width mm = 4.6 / Height mm = 15.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF50CV.