STMicroelectronics LF33ABV

LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit -TO-220
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF33ABV.

IHS

Datasheet53 pages9 years ago

Upverter

Future Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+34.79%

CAD Models

Download STMicroelectronics LF33ABV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLF33CV
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-220
STMicroelectronicsLF60ABV
LFXX Series 500 mA 6 V Fixed VLDO Voltage Regulator with Inhibit -TO-220
STMicroelectronicsLF50ABV
STMicroelectronics LDO Regulator, 5V Out, 500mA Max, Single Channel, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics LF33ABV provided by its distributors.

LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit -TO-220
STMicroelectronics LDO Regulator, 3.3V Out, 500mA Max, Single Channel, TO-220, TH, 3-Pin
IC, V REG LDO +3.3V, TO-220-3; Output Type: Fixed; Input Voltage Min: 3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropo
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 400 / Output Current mA = 500 / Load Regulation mV = 3 / Line Regulation mV = 3 / Supply Voltage Min. V = -0.5 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.4 / Width mm = 4.6 / Height mm = 15.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 33ABV