Microchip LAN9420I-NU

LAN9420I Series 3.3 V 125 mA Single Chip Ethernet Controller - VTQFP-128
$ 5.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9420I-NU.

element14 APAC

Datasheet171 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+97.81%

CAD Models

Download Microchip LAN9420I-NU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-14
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTSB43AB22APDT
Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
Texas InstrumentsTSB43AB21AIPDTEP
Enhanced product integrated IEEE 1394a-2000 OHCI PHY/link-layer controller 128-TQFP -40 to 85
Texas InstrumentsTSB43AB21APDT
Link Layer Controller Parallel/Serial Interface 3.3V 128-Pin TQFP Tray

Descriptions

Descriptions of Microchip LAN9420I-NU provided by its distributors.

LAN9420I Series 3.3 V 125 mA Single Chip Ethernet Controller - VTQFP-128
Single Chip Ethernet Controller with HP Auto-MDIX Support and PCI Interface
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin TQFP EP Tray
ETHERNET CONTROLLER W/ PCI, 100MBPS, VTQFP-128; Data Rate:100Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Controller IC Case Style:VTQFP; No. of Pins:128Pins; IC Interface Type:MII, PCI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9420I-NU.