Microchip LAN9215I-MT

Microchip LAN9215I-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP
$ 13.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9215I-MT.

Microchip

Datasheet132 pages9 years ago
Datasheet135 pages9 years ago
Datasheet5 pages24 years ago
Datasheet7 pages24 years ago

Electro Sonic

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-21.27%

CAD Models

Download Microchip LAN9215I-MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.25
$ 10.959
Stock
154,968
124,916
Authorized Distributors
6
6
Number of Ports
-
2
Case/Package
-
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
3.3 V
Number of Pins
100
100
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Projected EOL Date2034-11-30
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN9215-MT
LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100
MicrochipLAN9117-MT
Microchip LAN9117-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP
MicrochipLAN9115-MT
Ethernet Controller, Ethernet Controller, IEEE 802.3af, 2.97 V, 3.63 V, TQFP, 100 Pins
Texas InstrumentsSCANSTA112VS/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
Texas InstrumentsTSB12LV01BPZT
High-Speed Serial-Bus Link-Layer Controller Serial Interface 3.3V/5V 100-Pin TQFP Tray
Texas InstrumentsTSB42AC3PZT
High performance IEEE 1394-1995 link layer for industrial and bridge applications 100-TQFP 0 to 70

Descriptions

Descriptions of Microchip LAN9215I-MT provided by its distributors.

Microchip LAN9215I-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP
16-bit Non-PCI 10/100 Ethernet Controller with HP Auto-MDIX
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray
LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100
Parallel TQFP-100(14x14) Interface - Specialized ROHS
Microchip Ethernet Controller, 100-Pin, TQFP Package
Ethernet Controller, 3.3V, 100Mbps, LQFP-100, RoHS
Microchip SCT
Ethernet Controllers Indust Hi Efficient Single-Chip
LQFP 10BASED-T ETHERNET CONTROLLER
Ethernet Network Integrated Circuits; MICROCHIP; LAN9215I-MT; 2.97 V - 3.63 V; 100 Mbps; Ethernet, Parallel; 1.6 mm
IC CONTROLLER ETHERNET 100TQFP
ETHERNET CONTROLLER, 100MBPS, TQFP-100; Data Rate:100Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u, IEEE 802.3x; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Controller IC Case Style:TQFP; No. of Pins:100Pins; Packaging:Cut Tape

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9215I-MT.