Microchip LAN91C113-NU

16 Bit 10Base-T/100Base-TX Single Chip MII Mac+Phy Ethernet Controller- TQFP-128
$ 12.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN91C113-NU.

Augswan

Datasheet119 pages21 years ago

Inventory History

3 month trend:
-25.77%

CAD Models

Download Microchip LAN91C113-NU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-12
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsDS90C3202VS/NOPB
3.3V 8 MHz to 135 MHz Dual FPD-Link eceiver 128-TQFP 0 to 70
MicrochipSCH3112I-NU
TQFP LPC I/O WITH 8042 KBC, RESET GENERATION, HWM AND 2 SERIAL PORTS (I-TEMP VERSION)
MicrochipSCH3116I-NU
SCH3116 Series 3.3 V 1.5 Mbps Surface Mount Controller Interface - VTQFP-128
MicrochipSCH3116-NU
LPC IO with 8042 KBC, Reset Generation, HWM and Multiple Serial Ports
Texas InstrumentsSCANSTA112VS/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
Segment Display LCD Driver 3.3V/5V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip LAN91C113-NU provided by its distributors.

16 Bit 10Base-T/100Base-TX Single Chip MII Mac+Phy Ethernet Controller- TQFP-128
Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 128-TQFP (14x14)
MICROCHIP LAN91C113-NU, ETHERNET CONTROLLER 10/100 MBITS/S MII,3.3V,128-PIN TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN91C113NU