STMicroelectronics L9613B

L9613 Series 7 V IC Driver Bus Surface Mount General Interface - SOIC-8
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9613B.

SHENGYU ELECTRONICS

Datasheet15 pages21 years ago

STMicroelectronics

Burklin Elektronik

Mouser

iiiC

Inventory History

3 month trend:
-0.16%

CAD Models

Download STMicroelectronics L9613B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.2
Stock
283,418
489,041
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
130 kbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
7 V
7 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsTJA1044T,118
TJA1044T Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1021T/20/C,112
TJA Series 5.5 to 27Vbat 4 mA 20 kBd LIN 2.1/SAE J2602 Transceiver - SOIC-8
NXP SemiconductorsTJA1044GTJ
TJA1044 Series 5.25 V 5 Mbps High-Speed CAN Transceiver with Standby Mode - SOIC-8
MaxLinearSP485CN
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics L9613B provided by its distributors.

L9613 Series 7 V IC Driver Bus Surface Mount General Interface - SOIC-8
EAR99 L9613 Tube ISO 9141 interface driver 36V 2.5mA 4.9mm -40C~150C
IC TRANSCEIVER HALF 1/1 8SO / 1/1 Transceiver Half ISO 9141 8-SOIC
Data Interface, -40 To 150Deg C; |Stmicroelectronics L9613B
Processor Supervisor IC, SOIC-8, L9613B
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
Transceiver 1RX 130KBd Automotive 8-Pin SO N Tube
STMICROELECTRONICS L9613B TRANSCEIVERS MISC
DATA INTERFACE, -40 TO 150DEG C; IC Interface Type: -; Interface Applications: Bidirectional Serial Communication in Automotive Diagnostic System; Supply Voltage Min: 4.8V; Supply Voltage Max: 36V; Interface Case Style: SOIC;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics