STMicroelectronics L6203

Motor Driver, DC Brush, Full Bridge, 2 Outputs, 12V to 48V Supply, 10A Out, Multiwatt-11
$ 4.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6203.

Farnell

Datasheet20 pages22 years ago

element14 APAC

Factory Futures

Nu Horizons

Jameco

Inventory History

3 month trend:
+9.67%

CAD Models

Download STMicroelectronics L6203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesADG5404BRUZ
High Voltage, Latch-up Proof, 4-Channel Multiplexer | IC MUX DUAL 4CH LATCHUP 14TSSOP
Analog DevicesMAX4649EKA+T
Analogue Switch, Spdt, 1, 45 Ohm, 9V To 36V, 4.5V To 20V, Sot-23, 8
Analog DevicesMAX4659EUA+
MAX4659 Series SPDT 20 V 25 Ohm Surface Mount Analog Switch - MICRO-8
Analog DevicesADG5401BRMZ
7Ω 1 SPST (Single Pole Single Throw) - Normally Open MSOP-8 Analog Switches, Multiplexers ROHS
Analog DevicesADG5421BRMZ-RL7
High Voltage Latch-Up Proof, Dual SPST Switches
Analog DevicesMAX4659ESA+T
MAX4659 Series SPDT 20 V 25 Ohm Surface Mount Analog Switch - SOIC-8

Descriptions

Descriptions of STMicroelectronics L6203 provided by its distributors.

Motor Driver, DC Brush, Full Bridge, 2 Outputs, 12V to 48V Supply, 10A Out, Multiwatt-11
Motor Driver/Controller, DC, 12 V to 48 V, 2 Outputs, 2 A, 11 Pins, Multiwatt
Full Bridge Motor Driver 36V 11-Pin(11+Tab) MULTIWATT V Tube
L6203 Series 12 to 48V 4 A Through Hole DMOS Full Bridge Driver - MultiWatt-11
MTR DRIV, DC BRUSH/STEPPER, MULTIWATT-11; Motor Type:Full Bridge; No. of Outputs:2Outputs; Output Current:5A; Output Voltage:60V; Driver Case Style:Multiwatt; No. of Pins:11Pins; Supply Voltage Min:12V; Supply Voltage Max:48V; RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6203.
  • L6203..
  • L6203...
  • L6203??