MOSFET, DUAL N-CH, 60V, 0.34A, SOT-363; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 370mA; Drain Source Voltage Vds: 60V; On Resistance Rds(o; Available until stocks are exhausted Alternative available
Mosfet, Dual N Channel, 60V, 0.37A, Sot-363-6, Full Reel; Channel Type:Dual N Channel; Drain Source Voltage Vds N Channel:60V; Drain Source Voltage Vds P Channel:-; Continuous Drain Current Id N Channel:370Ma; No. Of Pins:6Pins Rohs Compliant: No |Vishay SI1926DL-T1-E3.