Vishay K104K10X7RF5TH5

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
$ 0.072
Production

가격 및 재고

데이터시트 및 문서

Vishay K104K10X7RF5TH5에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet8 페이지5년 전

재고 내역

3개월간의 트렌드:
-20.09%

대체 부품

Price @ 1000
$ 0.072
$ 0.073
Stock
144,283
2,917,114
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
3.6 mm
3.6 mm

공급망

Lifecycle StatusProduction (Last Updated: 1 month ago)

관련 부품

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSR215C104KAATR1
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSR205C104KAATR1
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSR215C104KAA
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125C Automotive Ammo

설명

유통업체에서 제공한 Vishay K104K10X7RF5TH5에 대한 설명입니다.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 50V X7R 10% Radial 5mm 125C T/R
CAP, MLCC, 0.1UF, 50V, X7R, RADIAL;
100nF ¡À10% X7R 50V 3.6mm*2.3mm*2.54mm
CAP, MLCC, 0.1UF, 50V, X7R, RADIAL; Capacitance:0.1µF; Voltage(DC):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5mm; Capacitor Case / Package:-; Product Diameter:- RoHS Compliant: Yes

제조업체 별칭

Vishay에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Vishay는 다음 이름으로도 알려져 있습니다:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric