United Chemi-Con ESMH630VSN123MA45S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF
$ 2.853
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMH630VSN123MA45S.

United Chemi-Con

Datasheet3 pagine4 anni fa

IHS

Electro Sonic

Parti alternative

Price @ 1000
$ 2.853
$ 6.285
$ 6.285
Stock
2,426
31,028
31,028
Authorized Distributors
3
2
2
Capacitance
12 mF
12 mF
12 mF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
21 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
6.19 A
6.83 A
6.83 A
Height - Seated (Max)
46.99 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Parti correlate

United Chemi-ConESMH630VNN123MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConESMH800VNN123MA63T
Cap Aluminum Lytic 12000uF 80V 20% (35 X 63mm) Snap-In 10mm 0.021 Ohm 6900mA 2000h 85°C Bulk
United Chemi-ConEKMH500VSN123MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF
Cornell Dubilier380LX123M050K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 12000muF ±20% 1.181Dia 30.00mm
NichiconLGU1H123MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 12000muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1HA123EA
Cap Aluminum 12000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 4500mA 3000h 105°C Bulk

Descrizioni

Descrizioni di United Chemi-Con ESMH630VSN123MA45S fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF
SERIES: SMH-LU; VOLT: 63; CAP: 12000; DIA X LENGTH: 35X44; PACKAGING: SNAP-IN
Capacitor,12mF,63VDC,20-% Tol,20+% Tol
Radial Can - Snap-In SMH 63V 12000muF ±20% 1.378Dia 35.00mm
CAP ALUM 12000UF 20% 63V SNAP TH

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con