United Chemi-Con EKMH500VSN123MA45T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMH500VSN123MA45T.

IHS

Datasheet15 pagine19 anni fa

element14 APAC

Electro Sonic

element14

DigiKey

Parti alternative

Price @ 1000
$ 4.367
$ 4.367
Stock
1
39,067
39,067
Authorized Distributors
0
5
5
Capacitance
12 mF
12 mF
12 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
4.55 A
4.56 A
4.56 A
Height - Seated (Max)
45.0088 mm
46.99 mm
46.99 mm

Parti correlate

United Chemi-ConESMH630VSN123MA45T
Cap Aluminum Lytic 12000uF 63V 20% (35 X 45mm) Snap-In 10mm 0.021 Ohm 6190mA 2000h 85°C Bulk
United Chemi-ConESMH500VSN123MA40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConEKMH350VSN123MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF
PanasonicECO-S1HA123EA
Cap Aluminum 12000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 4500mA 3000h 105°C Bulk
Cornell Dubilier381LX123M050A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 12000muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1VP123CA
Cap Aluminum 12000uF 35V 20% (25 X 45mm) Snap-In 10mm 0.044 Ohm 5050mA 3000h 85°C Bulk

Descrizioni

Descrizioni di United Chemi-Con EKMH500VSN123MA45T fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF
Cap Aluminum Lytic 12000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 4550mA 2000h 105°C
CAPACITOR ALUM ELEC 12000UF 50V 20%, SNA
CAPACITOR ALUM ELEC 12000UF 50V SNAP-IN; Capacitance:12000µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.028ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:45mm; Diameter:35mm; Capacitor Mounting:Through Hole

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con