TDK NLV25T-820J-EFD

Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 66mA 19Ohm DCR 1008 Automotive T/R
$ 0.12
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TDK NLV25T-820J-EFD.

ODG (Origin Data Global)

Datasheet6 pagine7 anni fa

IHS

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.12
$ 0.099
Stock
52,491
163,334
Authorized Distributors
6
5
Inductance
82 µH
82 µH
Tolerance
5 %
5 %
Current Rating
66 mA
66 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
19 Ω
19 Ω
Q Factor
20
20
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

TAIYO YUDENLBM2016T820J
Inductor RF Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 0.085A 10.01Ohm DCR 0806 T/R
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 30Q-Factor Ferrite 45mA 10Ohm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 30 Q-Factor Ferrite 45mA T/R
Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 50Q-Factor 120mA 7Ohm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 82uH 5% 2.52MHz 50Q-Factor Ferrite 0.12A 7Ohm DCR 1812 T/R

Descrizioni

Descrizioni di TDK NLV25T-820J-EFD fornite dai suoi distributori.

Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 66mA 19Ohm DCR 1008 Automotive T/R
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 66Ma, 82 H, 19/Tape And Reel |Tdk NLV25T-820J-EFD
FIXED IND 82UH 66MA 19 OHM SMD
Signal/Decoupling Inductors 82µH ±5% 66mA 19Ω 2520 2.50 x 2.00mm 1.80mm
2.52MHz 13MHz 66mA 20@2.52MHz 82¦ÌH 19¦¸ ¡À5% 1008 2.5mm*2mm*1.9mm
SMD / SMT Inductors (Coils), L=82μH, L x W x T :
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 82muH
66mA 82uH 卤5% 1008 Power Inductors ROHS
INDUCTOR, 82UH, 0.066A, 1008, AEC-Q200; Inductance: 82µH; Product Range: NLV25-EFD Series; DC Current Rating: 66mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 19ohm;

Alias del produttore

TDK ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TDK può anche essere conosciuto con i seguenti nomi:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos