KYOCERA AVX TPSA156M006R1500

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206
$ 0.277
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX TPSA156M006R1500.

IHS

Datasheet12 pagine3 anni fa

AVX

Newark

Future Electronics

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.277
$ 0.182
$ 0.182
Stock
5,240
27,287
27,287
Authorized Distributors
5
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
3.5 Ω
3.5 Ω
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Yageo GroupT491A156M006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206
KYOCERA AVXTAJA156M006RNJ
Cap Tant Solid 15uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R
KYOCERA AVXTCJA156M006R0300
Cap Tant Solid 15uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.3 Ohm 125°C T/R
Yageo GroupT491A156K006AT
CAP TANT 15UF 10% 6.3V 1206 / 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
KYOCERA AVXTAJA156K006RNJ
Cap Tant Solid 15uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125C T/R
15UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-10%, 293D SERIES

Descrizioni

Descrizioni di KYOCERA AVX TPSA156M006R1500 fornite dai suoi distributori.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206
Cap Tant Solid 15uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R
TPS Series 15 uF ±20 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:15µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3216-18; Termination Type:SMD; ESR:1500mohm ;RoHS Compliant: Yes

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX