KYOCERA AVX 12065C222JAT4A

1206 2.2 nF 50 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.073
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX 12065C222JAT4A.

IHS

Datasheet4 pagine3 anni fa

Newark

Future Electronics

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.073
$ 0.073
Stock
1,942
105,668
Authorized Distributors
4
6
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

KYOCERA AVX12061C222JAT2A
1206 2.2 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12062C222JAT2A
1206 2.2 nF 200 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1206 2.2 nF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C222K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 2200Pf X7R 1206 10%
Surface Mount Ceramic Multilayer Capacitor 0.0022uF 10% X7R 50V 1206 Paper T/R
Samsung Electro-MechanicsCL31B222KBCNNNC
50V 2.2nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descrizioni

Descrizioni di KYOCERA AVX 12065C222JAT4A fornite dai suoi distributori.

1206 2.2 nF 50 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 50V X7R 5% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 50V 2200pF ±5% X7R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:2200pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX